HARWIN 7.25 mm Spring Contact

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-9203
Mfr. Part No.:
S1941-42R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Spring Contact

Material

Beryllium Copper Alloy

Fixing Method

Surface Mount

Current

9A

Contact Plating

Tin, Gold

Height

7.25mm

Standards/Approvals

EIA 481

Width

5.7mm

Length

9.59mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Spring contacts maintains a positive force and stable electrical contact. It has a small PCB footprint and its multi-directional contacts can be used in either vertical or horizontal orientations.

Connector orientation vertical and horizontal

Surface mount connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy