TE Connectivity 2.15 mm Spring Contact
- RS Stock No.:
- 217-5374
- Mfr. Part No.:
- 1551573-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.80
(exc. GST)
$10.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 1325 | $0.392 | $9.80 |
| 1350 - 2675 | $0.38 | $9.50 |
| 2700 + | $0.376 | $9.40 |
*price indicative
- RS Stock No.:
- 217-5374
- Mfr. Part No.:
- 1551573-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Stainless Steel | |
| Fixing Method | Surface Mount | |
| Current | 500mA | |
| Contact Plating | Gold | |
| Height | 2.15mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 1.15mm | |
| Length | 3.26mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Stainless Steel | ||
Fixing Method Surface Mount | ||
Current 500mA | ||
Contact Plating Gold | ||
Height 2.15mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 1.15mm | ||
Length 3.26mm | ||
The TE Connectivity PCB Spring Contact, Preloaded - C-Clip Spring Finger Type. Spring Fingers can be used in all types of small printed circuit board applications across all industries. They are available in standard-flat contact, pre-loaded contact, or u
Spring Finger Type - Preloaded - C-Clip
Connector System - Board-to-Board
Connector & Contact Terminates To - Printed Circuit Board
