HARWIN 3 mm Grounding Contact

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 1 unit)*

$5.38

(exc. GST)

$5.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 202 unit(s) shipping from 04 May 2026
  • Plus 362 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
1 - 9$5.38
10 - 49$5.30
50 - 99$5.22
100 - 249$5.09
250 +$4.95

*price indicative

RS Stock No.:
161-3687
Mfr. Part No.:
S02-20150300
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Material

Copper

Product Type

Grounding Contact

Fixing Method

Surface Mount

Contact Plating

Nickel Silver

Height

3mm

Width

15mm

Standards/Approvals

No

Length

20mm

20mm x 15mm, 3mm high, 0.2mm shield thickness.

Recommended for use with S0941-46R, S0951-46R, S0961-46R, S0971-46R, S0981-46R, S0991-46R, S1001-46R or S1721-46R SMT Shield Clips.

Easy to use and rework - no additional soldering operations required.

Related links