HARWIN 1.28 mm Grounding Contact

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,090.00

(exc. GST)

$1,200.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.109$1,090.00-
50000 +$0.098$980.0010%

*price indicative

RS Stock No.:
247-9201
Mfr. Part No.:
S0951-46R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Material

Stainless Steel

Product Type

Grounding Contact

Fixing Method

Surface Mount

Contact Plating

Tin over Nickel

Height

1.28mm

Length

3.9mm

Width

1.1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The HARWIN RFI shield clips has spring contact design which provides secure can retention. It has higher force options for retention under vibration. It is micro sized and comes with dimensions of 3.9 mm and 1.28 mm and a shield thickness of 0.20mm.

Connector orientation vertical

Connection type surface mount

entry style top entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy