Bosch 0.601.9N4.101 PRO GWS 115 mm
- RS Stock No.:
- 829-136
- Mfr. Part No.:
- 0.601.9N4.101
- Brand:
- Bosch
Subtotal (1 unit)*
$448.11
(exc. GST)
$492.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $448.11 |
*price indicative
- RS Stock No.:
- 829-136
- Mfr. Part No.:
- 0.601.9N4.101
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 115mm | |
| Speed | 9000rpm | |
| Battery Voltage | 18V | |
| Vibration Level | 1.5m/s² | |
| Spindle Size | M14 | |
| Power Rating | 1.1kW | |
| Overall Length | 325mm | |
| Overall Height | 118mm | |
| Series | PRO GWS | |
| Overall Width | 265mm | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Angle Grinder | ||
Disc Size 115mm | ||
Speed 9000rpm | ||
Battery Voltage 18V | ||
Vibration Level 1.5m/s² | ||
Spindle Size M14 | ||
Power Rating 1.1kW | ||
Overall Length 325mm | ||
Overall Height 118mm | ||
Series PRO GWS | ||
Overall Width 265mm | ||
Weight 1.7kg | ||
- COO (Country of Origin):
- CN
The Bosch angle grinder is designed for cutting and grinding versatility, Ideal for trade and industry applications. It delivers top-notch performance while ensuring user safety and comfort.
Battery voltage of 18.0 V for consistent power delivery
No-load speed reaches 9,000 rpm for efficient operation
Lightweight at 1.7 kg, enhancing manoeuvrability during use
