Bosch 0.601.9N9.000 PRO GWS 125 mm
- RS Stock No.:
- 829-137
- Mfr. Part No.:
- 0.601.9N9.000
- Brand:
- Bosch
Subtotal (1 unit)*
$363.03
(exc. GST)
$399.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.03 |
*price indicative
- RS Stock No.:
- 829-137
- Mfr. Part No.:
- 0.601.9N9.000
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 11000rpm | |
| Vibration Level | 1.5m/s² | |
| Battery Voltage | 18V | |
| Power Rating | 800W | |
| Spindle Size | M14 | |
| Overall Length | 295mm | |
| Weight | 1.6kg | |
| Overall Height | 115mm | |
| Overall Width | 228mm | |
| Series | PRO GWS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Angle Grinder | ||
Disc Size 125mm | ||
Speed 11000rpm | ||
Vibration Level 1.5m/s² | ||
Battery Voltage 18V | ||
Power Rating 800W | ||
Spindle Size M14 | ||
Overall Length 295mm | ||
Weight 1.6kg | ||
Overall Height 115mm | ||
Overall Width 228mm | ||
Series PRO GWS | ||
- COO (Country of Origin):
- CN
The Bosch Cordless angle grinder is a Compact and efficient tool designed for everyday cutting tasks with ease and swiftness. Its powerful performance is Ideal for both trade and industrial applications.
Battery voltage ensures a robust 18.0 V performance
No-load speed reaches up to 11,000 rpm for quick cuts
Disc diameter of 125 mm allows for versatile applications
