Fuchs Grease Greases 400 g RENOLIT
- RS Stock No.:
- 667-390
- Mfr. Part No.:
- 600047948
- Brand:
- Fuchs
Subtotal (1 unit)*
$15.63
(exc. GST)
$17.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.63 |
*price indicative
- RS Stock No.:
- 667-390
- Mfr. Part No.:
- 600047948
- Brand:
- Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT | |
| Grease Type | Grease | |
| Product Form | Grease | |
| Package Type | Bottle | |
| Package Size | 400 g | |
| NGLI Grade | 2 | |
| Colour | Yellow | |
| Viscosity | 178 mm²/s (at 40ºC), 11.3 mm²/s (at 100ºC) | |
| Grease Thickener | Calcium Soap | |
| Standards/Approvals | DEF STAN 91-27/1, NATO G-403, ISO 6743-9 L-XEBHB 2, DIN 51 825 KP 2 G-50, XG279 | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT | ||
Grease Type Grease | ||
Product Form Grease | ||
Package Type Bottle | ||
Package Size 400 g | ||
NGLI Grade 2 | ||
Colour Yellow | ||
Viscosity 178 mm²/s (at 40ºC), 11.3 mm²/s (at 100ºC) | ||
Grease Thickener Calcium Soap | ||
Standards/Approvals DEF STAN 91-27/1, NATO G-403, ISO 6743-9 L-XEBHB 2, DIN 51 825 KP 2 G-50, XG279 | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 95°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Water resistant, low temperature grease is specially formulated for reliable performance in extreme cold environments down to -54°C, while maintaining effective lubrication up to 95°C. It features the ability to absorb water contamination from the lubrication zone, ensuring consistent performance without compromising lubricity.
Excellent anti corrosion properties
Contains extreme pressure additives to protect under high load conditions
Emulsifies water in the lubrication zone to protect bearings from corrosion
Excellent pumpability
Anti oxidant incorporated to prolong product life
Related links
- Fuchs Grease Grease 500 ml White Grease
- Rocol Perfluoropolyether Grease 400 g Rocol RT15
- Rocol Perfluoropolyether Grease 400 g Rocol OT20
- Loctite Silicone Grease 400 g Loctite Food Safe
- Rocol Clay Grease 400 g SAPPHIRE EXTREME
- Rocol Mineral Oil Grease 400 g Sapphire 1
- Castrol Lithium Grease 400 g Castrol High Temperature Grease
- Rocol Clay Grease 400 g SAPPHIRE HI-PRESSURE
