Rocol Perfluoropolyether Grease 400 g RT15

Subtotal (1 unit)*

$1,546.68

(exc. GST)

$1,701.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,546.68

*price indicative

RS Stock No.:
204-8359
Mfr. Part No.:
39043
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Grease

Trade Name

RT15

Grease Type

Perfluoropolyether

Product Form

Grease

Package Type

Tube

Package Size

400 g

Food Safe

No

NGLI Grade

2

Colour

White

Viscosity

1000 → 2000 cSt

Grease Thickener

Polytetrafluoroethylene

Standards/Approvals

DTD 900/6081

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

280°C

Specific Gravity

1.91

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rocol RT15 is an oxygen compatible lubricant which lengthens relubrication periods dramatically due to its ability to resist degradation in hostile conditions. It is used in gearboxes, anti-friction and plain bearings, or any sliding surface such as pins, valves, plungers, screws etc. Available in 400g pack size.

It has an excellent wide temperature range from -20°C to +280°C

It is an oxygen resistant, non-toxic lubricant with an extremely high oxidation and thermal resistance

It has outstanding extreme pressure (EP) performance with a weld load of 620 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy