SKF Lithium-Calcium Complex Grease 18 kg Extreme Pressure Bearing Grease

Subtotal (1 unit)*

$1,413.75

(exc. GST)

$1,555.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,413.75

*price indicative

RS Stock No.:
308-485
Mfr. Part No.:
LGEP 1/18
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Grease

Trade Name

Extreme Pressure Bearing Grease

Grease Type

Lithium-Calcium Complex

Product Form

Grease

Package Type

Pail

Package Size

18 kg

Food Safe

No

NGLI Grade

1

Colour

Beige

Viscosity

400 (At 40°C) mm²/s, 25 (At 100°C) mm²/s

Grease Thickener

Lithium-Calcium

Standards/Approvals

No

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Grease, 18kg Package size, NGLI Grade 1 - LGEP 1/18


This grease is a lithium-calcium complex lubricant formulated for industrial machinery and component lubrication. It is presented in a beige, semi-solid form and supplied in a pail for workshop and plant use. The product is intended for applications where sustained lubrication performance is required across a range of operating conditions.

Features & Benefits


• Operates up to 120°C providing high-temperature stability and protection
• Remains functional down to -20°C enabling low-temperature starts
• 400mm²/s viscosity at 40°C supports load carrying capacity
• 25mm²/s viscosity at 100°C maintains lubrication under heat

**Applications**


• Suitable for bearings in automation equipment requiring pumpable grease
• Ideal for electrical motor bearings subject to elevated temperatures
• Used with conveyor and gearbox bearings in mechanical plants
• Can be used for sliding elements in Electronic Assembly machinery
• Suitable for general-purpose lubrication in electrical switchgear housings

Is this product suitable for food processing lines?


No, it is not classified as food-safe and should not be used where incidental food contact may occur.

How is the grease packaged for storage and handling?


It is supplied in an 18kg pail designed for workshop dispensing and bulk storage.

What thickening system does it use and why does that matter?


It employs a lithium-calcium thickener, which offers a balance of mechanical stability and improved water tolerance for industrial environments.

How does the consistency affect application methods?


The NGLI1 grade provides a softer consistency that facilitates central lubrication system pumping and manual application in colder conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy