SKF High Density Polyethylene General purpose lid, 10L
- RS Stock No.:
- 273-2577
- Mfr. Part No.:
- LAOS 09668
- Brand:
- SKF
Price (ex. GST) Each**
$76.96
(exc. GST)
$84.66
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $76.96 |
**price indicative
Related links
- SKF High Density Polyethylene General purpose lid, 10L
- SKF High Density Polyethylene Oil Handling Container, 10L
- SKF High Density Polyethylene Lid with mini spout
- SKF High Density Polyethylene Lid with spout
- SKF High Density Polyethylene Oil Handling Container, 3L
- SKF High Density Polyethylene Oil Handling Container, 5L
- OilSafe High Density Polyethylene Drum, 10L
- OilSafe High Density Polyethylene Drum, 5L