Siretta MIKE3A/3M/MMCXM/S/RA/17 Square GPS Antenna with MMCX Connector, GPS
- RS Stock No.:
- 124-8695
- Mfr. Part No.:
- MIKE3A/3M/MMCXM/S/RA/17
- Brand:
- Siretta
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.47
(exc. GST)
$32.42
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $29.47 |
10 - 49 | $28.92 |
50 + | $26.03 |
- RS Stock No.:
- 124-8695
- Mfr. Part No.:
- MIKE3A/3M/MMCXM/S/RA/17
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MIKE 3A GPS Mag Mount Antennas, Siretta
The MIKE 3A range of GPS Mag Mount Antennas include both magnetic and adhesive mounting options and suited to various applications. They are also well-suited to mobile, vehicle, fleet, asset tracking and outdoor applications.
Features & Benefits of the MIKE 3A Antennas
IP67 rating
1575.42 MHz frequency
28 dB peak gain
Dimensions: 47 x 35 mm
Features & Benefits of the MIKE 3A Antennas
IP67 rating
1575.42 MHz frequency
28 dB peak gain
Dimensions: 47 x 35 mm
GPS (Global Positioning System) Antennas
Specifications
Attribute | Value |
---|---|
Connector Type | MMCX |
Antenna Physical Form | Square |
Antenna Mounting Type | Magnetic |
Lead Length | 3000mm |
Connector Gender | Male |
RF Protocols | GPS |
Gain | 28dBi |
Series | MIKE 3A |
Related links
- Siretta MIKE3A/5M/SMAM/S/RA/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE3A/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE3A/0.5M/SMAM/RA/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE3A/2.5M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE3A/5M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta ALPHA19/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE11/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta TANGO21/3M/SMAM/S/S/26 Square GPS Antenna with SMA Connector, GPS