Siretta MIKE2A/3M/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE Cat-M),
- RS Stock No.:
- 896-8308
- Mfr. Part No.:
- MIKE2A/3M/SMAM/S/S/26
- Brand:
- Siretta
3 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$26.20
(exc. GST)
$28.82
(inc. GST)
Units | Per unit |
1 - 9 | $26.20 |
10 + | $25.76 |
- RS Stock No.:
- 896-8308
- Mfr. Part No.:
- MIKE2A/3M/SMAM/S/S/26
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
Product Details
MIKE 2A Quad Band Mag Mount Whip Antennas, Siretta
The range of MIKE 2A mag mount whip antennas are perfect for getting a strong signal — particularly in areas that are notorious for low reception. The MIKE 2A range are also quad band antennas, covering GSM/GPRS, 3G and ISM. Suggested applications include utilities metering, car park metering, security and wireless door entry.
Features & Benefits of the MIKE 2A Antennas
A variety of cable/connector options
-45° C to +75° C operating temperature range
50 ohm impedance
5 dBi peak gain
Vertical polarization
wave whip antenna radiating element
850, 900, 1800, 1900 MHz GSM/GPRS
2.1 GHz 3G
868 MHz ISM
311 mm height
Features & Benefits of the MIKE 2A Antennas
A variety of cable/connector options
-45° C to +75° C operating temperature range
50 ohm impedance
5 dBi peak gain
Vertical polarization
wave whip antenna radiating element
850, 900, 1800, 1900 MHz GSM/GPRS
2.1 GHz 3G
868 MHz ISM
311 mm height
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE Cat-M), 4G (LTE), 5G (LTE), ISM Band, LoRaWan, NB IoT, NB-IoT |
Frequency Range | 699 → 6000 Mhz |
Connector Type | SMA |
Antenna Physical Form | Whip |
Antenna Mounting Type | Magnetic |
Internal/External | Internal |
Gain | 3.5dBi |
Series | Mike 2A |
Lead Length | 3m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Male |
Related links
- D-Link 4G LTE Mobile WiFi Hotspot 150 Mbps 4G
- Phoenix Contact TC ROUTER 4202T-4G EU WLAN 4G LTE
- Siretta MIKE2A/5M/SMAM/S/S/26 Whip Multiband Antenna with SMA...
- Siretta MIKE2A/5M/LL1/SMAM/S/S/26 Whip Multiband Antenna with SMA...
- D-Link 4G dongles used for connection to the internet 4G USB 2.0...
- Siretta MIKE2A/3M/LL2/SMAM/S/S/26 Whip Multiband Antenna with SMA...
- Siretta DELTA8A/x/SMAM/S/RP/17 Stubby Multiband Antenna with SMA...
- Siretta MIKE2A/3M/LL1/SMAM/S/S/26 Whip Multiband Antenna with SMA...