STMicroelectronics TESEO-VIC3DA GPS Module -156 dBm
- RS Stock No.:
- 234-8906
- Mfr. Part No.:
- TESEO-VIC3DA
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 240 more to save $328.08
View bulk pricing optionsSubtotal (1 tray of 120 units)*
$3,282.12
(exc. GST)
$3,610.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 120 - 120 | $27.351 | $3,282.12 | - |
| 240 - 240 | $25.984 | $3,118.08 | $328.08 |
| 360 + | $24.684 | $2,962.08 | $960.12 |
*price indicative
- RS Stock No.:
- 234-8906
- Mfr. Part No.:
- TESEO-VIC3DA
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | GPS Module | |
| Acquisition Sensitivity | -156dBm | |
| Tracking Sensitivity | -163dBm | |
| Height | 2.42mm | |
| Interface Type | I2C, UART | |
| Length | 16mm | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Time to First Fix - Cold Start | 32s | |
| Minimum Operating Temperature | -40°C | |
| Protocol | NMEA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TESEO-VIC3DA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type GPS Module | ||
Acquisition Sensitivity -156dBm | ||
Tracking Sensitivity -163dBm | ||
Height 2.42mm | ||
Interface Type I2C, UART | ||
Length 16mm | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Time to First Fix - Cold Start 32s | ||
Minimum Operating Temperature -40°C | ||
Protocol NMEA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TESEO-VIC3DA | ||
The STMicroelectronics Teseo-VIC3DA module is an easy to use dead-reckoning Global Navigation Satellite System (GNSS) standalone module, embedding TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations.
AEC-Q100 qualification on going
Simultaneous multiconstellation
Teseo dead-reckoning Automotive way firmware
-163 dBm sensitivity tracking
Related links
- STMicroelectronics TESEO-VIC3DA GPS Module -156 dBm
- STMicroelectronics TESEO-VIC3D GPS Module -156 dBm
- Seeed Studio 113020003 GPS Module -160 dBm
- Nisshinbo Micro Devices GPS Module 27 dBm
- Nisshinbo Micro Devices NJG1156PCD-TE1 GPS Module 27 dBm
- ADAFRUIT INDUSTRIES 746 GPS Module -145 dBm 10 Hz
- Antenova M20048-1 GPS Module -163 dBm 1575.42 MHz
- Antenova M20050-1 GPS Module -163 dBm 1575.42 MHz