Bostik Born2Bond Ultra MV Methoxyethyl Cyanoacrylate 20 g, Transparent
- RS Stock No.:
- 280-6003
- Mfr. Part No.:
- 30631896
- Brand:
- Bostik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6003
- Mfr. Part No.:
- 30631896
- Brand:
- Bostik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bostik | |
| Product Type | Ultra MV | |
| Glue Type | Methoxyethyl Cyanoacrylate | |
| Package Size | 20 g | |
| Trade Name | Born2Bond Ultra MV | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 5748 | |
| Viscosity | 120 to 170 cP at 25°C (77°F) | |
| Maximum Operating Temperature | 80°C | |
| Material Compatibility | Stainless Steel | |
| Base Chemical | Methoxyethyl Cyanoacrylate | |
| Select all | ||
|---|---|---|
Brand Bostik | ||
Product Type Ultra MV | ||
Glue Type Methoxyethyl Cyanoacrylate | ||
Package Size 20 g | ||
Trade Name Born2Bond Ultra MV | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 5748 | ||
Viscosity 120 to 170 cP at 25°C (77°F) | ||
Maximum Operating Temperature 80°C | ||
Material Compatibility Stainless Steel | ||
Base Chemical Methoxyethyl Cyanoacrylate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bostik Born2BondTM ULTRA instant adhesives
Born2BondTM Ultra adhesives are low-odor, low-blooming, instant adhesives with a range of viscosities, specially designed for bonding most substrates including plastics and rubbers.
The formulation consistency has been designed for high bond strength, even in places that are subject to flexing. Careful selection of the formulation ingredients ensures that the product does not stain areas close to the adhesive joint.
Applications
Typical applications for this product are wood bonding, porous substrate bonding and curing the overflow out of the adhesive.
Features & Benefits
Fixture time : 10 seconds
High bonding strength
Long open time
Low blooming
Less brittle than conventional instant adhesives
Bonds a large range of materials, including polystyrene
Transparent and easy to use
Certifications
NSF S4
Related links
- Bostik Born2Bond Ultra LV Methoxyethyl Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond Methoxyethyl Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond 2K Cyanoacrylate 20 g, Transparent
- Loctite Loctite 495 Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- Loctite Loctite 496 Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
