Loctite Loctite 480 Super Glue 20 g, Black
- RS Stock No.:
- 160-7753
- Mfr. Part No.:
- BLACK MAX 480
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 160-7753
- Mfr. Part No.:
- BLACK MAX 480
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Super Glue | |
| Product Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | Loctite 480 | |
| Product Form | Liquid | |
| Colour | Black | |
| Package Type | Bottle | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Viscosity | Low | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Super Glue | ||
Product Type Super Glue | ||
Package Size 20 g | ||
Trade Name Loctite 480 | ||
Product Form Liquid | ||
Colour Black | ||
Package Type Bottle | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Viscosity Low | ||
Base Chemical Ethyl | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 480 super glue is a 20g, low viscosity for used with cyanoacrylate adhesive. It is a rubber toughened adhesive with increased flexibility and peel strength along with enhanced resistance to shock.
Features and Benefits
One-component adhesive, high strength
Good flexibility allowing the bonding of materials having very different coefficients of expansion
Can be used on metal, plastic, rubber, neoprene, nylon, etc.
Supports strong vibrations and large and repeated temperature differences, as well as humidity
Very fast polymerization time in thin game
Applications
Small plastic gears
Meal shafts
Related links
- Loctite Loctite 480 Super Glue 20 g, Black
- Loctite Loctite 480 Cyanoacrylate 20 g, Black
- RS PRO RS RT80 BLACK CYANOACRYLATE Super Glue 20 g, Black
- Loctite Loctite 402 Liquid Super Glue, 20 g
- Loctite Loctite 401 Super Glue 20 g, Clear
- Loctite Loctite 431 Super Glue 20 g, Transparent
- Loctite Loctite 454 Super Glue 20 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Transparent
