Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$185.23
(exc. GST)
$203.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $7.409 | $185.23 |
| 125 + | $6.098 | $152.45 |
*price indicative
- RS Stock No.:
- 377-287
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flange | |
| Material | Steel | |
| Maximum Flange Thickness | 7mm | |
| Maximum Load | 68kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flange | ||
Material Steel | ||
Maximum Flange Thickness 7mm | ||
Maximum Load 68kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB












