Subtotal (1 pack of 25 units)*
$114.58
(exc. GST)
$126.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $4.583 | $114.58 |
*price indicative
- RS Stock No.:
- 277-373
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flange | |
| Material | Steel | |
| Maximum Flange Thickness | 7mm | |
| Maximum Load | 68kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flange | ||
Material Steel | ||
Maximum Flange Thickness 7mm | ||
Maximum Load 68kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
