RS PRO Flange 5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$185.45

(exc. GST)

$204.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$7.418$185.45
125 +$6.106$152.65

*price indicative

RS Stock No.:
291-004
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flange

Material

Steel

Maximum Flange Thickness

5mm

Maximum Load

68kg

Standards/Approvals

No

COO (Country of Origin):
GB

ABB 7TCA084030R0754 AV155-AM8T Flange, Steel, Flange Orientation Vertical - 7TCA084030R0754 AV155-AM8T


This flange is an essential component for various applications in automation and mechanical industries. Designed for heavy load support, it offers a thickness range of 1.5 to 5 mm, ensuring durability and robust performance. Constructed from high-strength steel, this vertical flange with an M8 thread size can handle a maximum load capacity of 68 kg, making it suitable for demanding tasks.

Features & Benefits


• Manufactured from durable steel for long-lasting performance

• Vertical flange orientation ensures optimal use in confined spaces

• M8 thread size allows compatibility with a wide range of fittings

• Suitable for heavy loads with a maximum capacity of 68 kg

• Flange thickness range provides flexibility for various applications

• Proven reliability in industrial environments

Applications


• Used in construction for securing girders and frameworks

• Suitable for mounting electrical components in machinery

• Ideal for use in mechanical assemblies across various sectors

• Employed in automation setups requiring secure anchoring

What factors contribute to its load-bearing capacity?


The high-strength steel construction and design specifications allow this component to comfortably bear up to 68 kg, ensuring it meets the demands of heavy-duty applications.

How does the flange thickness impact its performance?


The flange thickness, ranging from 1.5 to 5 mm, offers versatility, allowing users to select the appropriate thickness for their specific load requirements while maintaining structural integrity.

What are the advantages of the vertical flange orientation?


The vertical orientation allows for effective space utilisation, making it easier to install in tight areas, ultimately enhancing workflow efficiency in various setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy