Get a bulk buy discount
Add 125 more to save $45.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$51.48
(exc. GST)
$56.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 600 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $2.059 | $51.48 | - |
| 125 + | $1.695 | $42.38 | $45.50 |
*price indicative
- RS Stock No.:
- 277-200
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Girder Cable Clip | |
| Material | Stainless Steel | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 25mm | |
| Maximum Flange Thickness | 8mm | |
| Minimum Flange Thickness | 12mm | |
| Finish | Passivated Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Cable Clip | ||
Material Stainless Steel | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 25mm | ||
Maximum Flange Thickness 8mm | ||
Minimum Flange Thickness 12mm | ||
Finish Passivated Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Flange Edge Clips
Adaptors can be used to convert the 2-4mm flange size range to suit 12-15mm and 15-20mm flanges
