RS PRO Girder Cable Clip 8 → 12 mm

Bulk discount available

Subtotal (1 pack of 25 units)*

$73.875

(exc. GST)

$81.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100$2.955$73.88
125 +$2.432$60.80

*price indicative

RS Stock No.:
277-193
Distrelec Article No.:
304-17-364
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Flange Thickness

8 → 12 mm

Material

Steel

Cable Diameter Maximum

24mm

Cable Diameter Minimum

20mm

Flange Thickness Maximum

12mm

Flange Thickness Minimum

8mm

COO (Country of Origin):
GB

ABB Girder Cable Clip, Steel, 24mm Cable Diameter Maximum - 7TCA084030R0995 ECL-2024


This girder cable clip is designed for efficient cable management in various environments. Made from durable steel, it accommodates a flange thickness of 8mm to 12mm and supports cable diameters of 20mm to 24mm, ensuring effective support for cables while facilitating quick installation.

Features & Benefits


• Stainless steel construction enhances resistance to corrosion
• Flange thickness range increases compatibility with different setups
• Supports cable diameters from 20mm to 24mm
• Provides dependable support for cables in a variety of conditions
• Reduces installation time, improving efficiency

Applications


• Ideal for overhead cable management in construction projects
• Utilised in settings needing strong cable support

Can it support different sizes of cables?


Yes, it accommodates cables with diameters from 20mm to 24mm.

Will it rust in humid conditions?


The stainless steel construction offers corrosion resistance.

Is it easy to install?


Yes, it is designed to significantly reduce installation time.

Related links