Bopla Bocube Series Grey ABS Enclosure, IP66, IP68, Flanged, Grey Lid, 231 x 125 x 40mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-5429
Mfr. Part No.:
96035245
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

ABS

External Length

231 mm

External Height

40 mm

External Width

125 mm

External Dimensions

231 x 125 x 40mm

IP Rating

IP66, IP68

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

Bocube

Number Of Knockouts

0

Weight

261g

Gasket Material

Foamed Polyurethane

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy