Bopla Bocube Series Light Grey Light Grey Lid ABS Enclosure, IP68, IP66, 60 mm x 191 mm x 80 mm
- RS Stock No.:
- 907-5328
- Mfr. Part No.:
- 96034125 B 180806 ABS-7035
- Brand:
- Bopla
Subtotal (1 unit)*
$42.48
(exc. GST)
$46.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.48 |
*price indicative
- RS Stock No.:
- 907-5328
- Mfr. Part No.:
- 96034125 B 180806 ABS-7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Length | 191mm | |
| External Width | 80mm | |
| IP Rating | IP68, IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Bocube | |
| Number of Knockouts | 0 | |
| Weight | 185g | |
| Standards/Approvals | RoHS | |
| Gasket Material | Foam Polyurethane | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Length 191mm | ||
External Width 80mm | ||
IP Rating IP68, IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Bocube | ||
Number of Knockouts 0 | ||
Weight 185g | ||
Standards/Approvals RoHS | ||
Gasket Material Foam Polyurethane | ||
Bopla Bocube ABS Enclosures
Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and feature a captive light grey or graphite grey lid with a recessed membrane keypad area.
Why would you buy the product?
Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.
Features and Benefits
• ABS UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal
• PCBs and front panels can be mounted in the lid and base
• Recessed membrane keypad area
• Large mounting area for connectors, cable glands and operating elements
• Available in light grey (RAL7035) or graphite grey (RAL7024)
• Hinged quick release latch (enclosure can also be screwed shut)
• A lead seal can be fitted to protect against unauthorised entry (not supplied)
• Suitable for outdoor applications (f1-listing according to UL 746C PU seal, foamed)
• Corrosion resistant
• Recyclable
• IP 66 / IP68 – 1.2 m (2 hours) DIN EN 60529
• RoHS compliant
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
Compatible Accessories
• Wall Brackets: Graphite Grey = RS stock no 773-9673 & Light Grey = RS stock no: 773-9682
Frequently Asked Questions
Can the enclosure be used outside?
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, hinged quick-release catches
Note
Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except 907-5454 & 907-5463).
Membrane Recess Keypad Area
RS stock nos. 773-9459 and 773-9468 feature a 0.5 mm recess
Standards
IP 66/68 1.2m (2 Hours) DIN 60529.
- RS Stock No. 9075375
- Mfr. Part No. 96034224 B 181306 ABS-7024
Each
$54.27
- RS Stock No. 9075384
- Mfr. Part No. 96034225 B 181306 ABS-7035
Each
$84.05
- RS Stock No. 7739480
- Mfr. Part No. 96032125 B 100806 ABS-7035
Each
$43.62
- RS Stock No. 9075340
- Mfr. Part No. 96034135 B 180809 ABS-7035
Each
$88.06
Related links
- Bopla Bocube Series Graphite Grey ABS Enclosure IP66 60 mm 80 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP66 191 mm, 80 mm
- Bopla Bocube Series Light Grey ABS Enclosure IP66 90 mm 80 mm
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP66 191 mm, 80 mm
- Bopla Bocube Series Light Grey ABS Enclosure IP66 40 mm 125 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IK07 60 mm 80 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP66 191 mm, 80 mm
- Bopla Bocube Series Light Grey ABS Enclosure IP66 60 mm 80 mm












