Bopla Bocube Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 90 mm x 191 mm x 80 mm

Subtotal (1 unit)*

$99.40

(exc. GST)

$109.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.40

*price indicative

RS Stock No.:
907-5347
Mfr. Part No.:
96014135 B 180809 PC-V0-7035
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

Polycarbonate

External Height

90mm

External Width

80mm

External Length

191mm

IP Rating

IP68, IP66

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

Bocube

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

269g

IK Rating

IK07

Gasket Material

Foam Polyurethane

COO (Country of Origin):
HU

Bopla Bocube Polycarbonate Enclosures


Introducing the Bocube polycarbonate enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and features a captive transparent, light grey or graphite grey lid with a 0.5 mm or 2 mm deep recessed membrane keypad area.

Why would you buy the product?


Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.

Features & Benefits


• Polycarbonate (PC) UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal

• PCBs and front panels can be mounted in the lid and base

• Recessed membrane keypad area

• Large mounting area for connectors, cable glands and operating elements

• Available in light grey (RAL7035) or graphite grey (RAL7024)

• Hinged quick release latch (enclosure can also be screwed shut)

• A lead seal can be fitted to protect against unauthorised entry (not supplied)

• Recyclable

• IP Rating: IP66 / IP68

• RoHS compliant

Typical Applications


• Cable/Wire Management

• IT/Server

• Solar Power Batteries

• Oil and Gas Production

• Food and Beverage Industry

• Telecommunication Industry

Compatible Accessories


Bopla Wall Brackets for use with Bocube Enclosure: Light Grey = RS Stock no: 773-9682, Graphite Grey = RS Stock no: 773-9673

• 11 mm Pressure Compensation Element for use with Bocube Enclosure - RS Stock no: 907-5315

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions


Can the enclosure be used outside?

Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and base, hinged quick-release catches

Note


• Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except RS stock no: 907-5466, 907-5460, 907-5479, 907-5472).

Membrane Recess Keypad Area


RS stock no: 773-9461, 773-9465, 773-9474 and 773-9477 feature a 0.5 mm recess.

Standards

IP 66/68 1.2m (2 Hours) DIN 60529.

Each
$47.30
Each
$52.00
Each
$64.55
Each
$63.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy