B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure, IP66, 200 mm x 120 mm
- RS Stock No.:
- 885-2997
- Mfr. Part No.:
- TE2212MF/S
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$1,220.04
(exc. GST)
$1,342.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,220.04 |
*price indicative
- RS Stock No.:
- 885-2997
- Mfr. Part No.:
- TE2212MF/S
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Body Material | 316 Stainless Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 200mm | |
| External Width | 120mm | |
| IP Rating | IP66 | |
| Colour | Unpainted | |
| Hazardous Area Certification | No | |
| Series | Connector TE | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Body Material 316 Stainless Steel | ||
Product Type General Purpose Enclosure | ||
External Height 200mm | ||
External Width 120mm | ||
IP Rating IP66 | ||
Colour Unpainted | ||
Hazardous Area Certification No | ||
Series Connector TE | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
Connector TE IP66 Enclosure
The Connector TE is a small robust enclosure suitable for applications such as housing terminations, pushbuttons and switchgear. Electrical equipment can be mounted using a mounting pan or DIN rail, both of which have been ergonomically designed for easy installation. The renowned flat face gutter of the Connector TE ensures a reliable and long-lasting seal no matter what the application. Three versions are available: stainless steel , stainless steel with a powder coat or stainless steel with mounting flanges.
IP66 protection rating
Fully welded construction
Steel combo head screws, used to prevent loss when fastening
Provision for mounting DIN rails or a mounting pan, increasing the application flexibility
Flat face gutter
Easy installation
Foamed in place polyurethane gasket
1.5 mm 316 grade stainless steel
Approvals
CE marked, Lloyds.
Related links
- B&R Enclosures Connector TE Series 316 Stainless Steel General Purpose Enclosure 120 mm
- B&R Enclosures Connector TE Series 316 Stainless Steel General Purpose Enclosure 120 mm
- B&R Enclosures Connector TE Series 316 Stainless Steel General Purpose Enclosure 120 mm
- B&R Enclosures Connector TE Series 316 Stainless Steel General Purpose Enclosure 120 mm
- B&R Enclosures Connector TE Series 316 Stainless Steel General Purpose Enclosure 80 mm
- B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure 342 x 200 x 127mm
- B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure 600 x 200 x 120mm
- B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure 400 x 200 x 120mm
