B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure, IP66, 400 x 200 x 120mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-3026
Mfr. Part No.:
TE4212/S
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Body Material

316 Stainless Steel

External Height

400 mm

External Width

120 mm

External Dimensions

400 x 200 x 120mm

IP Rating

IP66

Colour

Unpainted

Series

Connector TE

Transparent Door

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy