B&R Enclosures PJ Series Grey Grey Lid Noryl Enclosure, IP55, 150 mm x 300 mm x 220 mm
- RS Stock No.:
- 885-2644
- Mfr. Part No.:
- PJ302215
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$274.89
(exc. GST)
$302.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $274.89 |
*price indicative
- RS Stock No.:
- 885-2644
- Mfr. Part No.:
- PJ302215
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Body Material | Noryl | |
| Product Type | Enclosure | |
| External Height | 150mm | |
| External Width | 220mm | |
| External Length | 300mm | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | PJ | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Body Material Noryl | ||
Product Type Enclosure | ||
External Height 150mm | ||
External Width 220mm | ||
External Length 300mm | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series PJ | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- IT
Polynova PJ IP55 Enclosure
The Polynova PJ is a range of adaptable thermoplastic enclosures designed to house terminations and electrical components, typically used for low voltage control and distribution applications. These enclosures can be used individually or assembled together a required configuration.
Opaque parts manufactured from noryl, a thermoplastic self-extinguishing material, transparent parts made from polycarbonate
Surface finish is light grey (RAL 7035)
Stainless steel cover screws
UV stabilised
IP55 protection rating
Approvals
CE marked, UL94, V1 rating, IEC695-2-1, 960°C glow wire test.
Supplied with
stainless steel screws.
Related links
- B&R Enclosures PJ Series Grey Noryl Enclosure 220 mm, 150 mm
- B&R Enclosures PJ Series Grey Noryl Enclosure 220 mm, 150 mm
- B&R Enclosures PJ Series Grey Noryl Enclosure 150 mm, 150 mm
- B&R Enclosures PJ Series Grey Noryl Enclosure 300 mm, 220 mm
- B&R Enclosures PJ Series Grey Noryl Enclosure 150 mm, 110 mm
- B&R Enclosures PJ Series Grey Noryl Enclosure 300 mm, 220 mm
- B&R Enclosures PJ Series Grey Noryl Enclosure 220 mm, 150 mm
- B&R Enclosures PJ Series Grey Noryl Enclosure 150 mm, 150 mm
