B&R Enclosures PJ Series Grey Grey Lid Noryl Enclosure, IP55, 100 mm x 220 mm x 150 mm

Subtotal (1 unit)*

$85.92

(exc. GST)

$94.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.92

*price indicative

RS Stock No.:
885-2610
Mfr. Part No.:
PJ221510
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Product Type

Enclosure

Body Material

Noryl

External Height

100mm

External Length

220mm

External Width

150mm

IP Rating

IP55

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

No

Hazardous Area Certification

No

Series

PJ

Standards/Approvals

No

Transparent Door

No

COO (Country of Origin):
IT

Polynova PJ IP55 Enclosure


The Polynova PJ is a range of adaptable thermoplastic enclosures designed to house terminations and electrical components, typically used for low voltage control and distribution applications. These enclosures can be used individually or assembled together a required configuration.

Opaque parts manufactured from noryl, a thermoplastic self-extinguishing material, transparent parts made from polycarbonate

Surface finish is light grey (RAL 7035)

Stainless steel cover screws

UV stabilised

IP55 protection rating

Approvals

CE marked, UL94, V1 rating, IEC695-2-1, 960°C glow wire test.

Supplied with

stainless steel screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy