Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 59 mm x 120 mm x 120 mm
- RS Stock No.:
- 818-0637
- Mfr. Part No.:
- 1590UFLBK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $0.75
View bulk pricing optionsSubtotal (1 unit)*
$40.76
(exc. GST)
$44.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.76 | - |
| 5 - 9 | $40.61 | $0.75 |
| 10 + | $40.22 | $5.40 |
*price indicative
- RS Stock No.:
- 818-0637
- Mfr. Part No.:
- 1590UFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 59mm | |
| External Length | 120mm | |
| External Width | 120mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 415g | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 59mm | ||
External Length 120mm | ||
External Width 120mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 415g | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond 1590 Series Enclosure, Die Cast Aluminium, Black - 1590UFLBK
This die cast aluminium enclosure by Hammond is a high-quality solution for various industries such as automation, electronics, electrical, and mechanical. The IP54 rated construction ensures protection against dust and water ingress, making it suitable for both indoor and outdoor applications. The flanged design adds versatility to installations, while the shielded construction provides added security for sensitive components.
Features & Benefits
• Die cast aluminium construction ensures durability and robustness for long-lasting performance
• Protects against dust and water ingress, suitable for challenging environments
• Allows for easy mounting and installation in a variety of settings
• Provides added security for sensitive components
• Offers a sleek and professional appearance for different applications
• External dimensions of 120 x 120 x 58.6 mm ensure compatibility with various components
• Weighing only 415 g, easy to handle and transport
Applications
• For use in automation systems to house control units
• Ideal for protecting electrical components in outdoor settings
• Suitable for implementing secure enclosures in electronic assemblies
Can it be used in outdoor environments?
Yes, the IP54 rating ensures protection against dust and water ingress, making it suitable for outdoor applications.
Will it work for automation applications?
Yes, the robust construction and shielded design make it ideal for automation systems.
Is it lightweight for easy handling?
Yes, weighing only 415 g, it is lightweight for convenient installation and transportation.
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 80 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 81 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 150 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 80 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
