Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 31 mm x 92.6 mm x 38.5 mm

Get a bulk buy discount

Add 5 more to save $0.50

View bulk pricing options

Subtotal (1 unit)*

$17.20

(exc. GST)

$18.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$17.20-
5 - 9$17.10$0.50
10 +$16.95$2.50

*price indicative

RS Stock No.:
818-0630
Distrelec Article No.:
150-13-610
Mfr. Part No.:
1590WAFL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

31mm

External Length

92.6mm

External Width

38.5mm

IP Rating

IP65

Colour

Natural

Lid Colour

Natural

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Weight

86g

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW

Hammond 1590W Watertight Diecast Aluminium Enclosures, Flanged


The Hammond 1590W series is a light duty diecast watertight aluminium enclosure suitable for housing electronic instruments. It has a lap joint construction with a self-adhesive silicone gasket which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.

Diecast aluminium alloy 384 (tough yet easy to machine)

Lap joint construction with a silicone rubber gasket

Designed to meet IP65

Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)

Unpainted with a vibra finish for a smooth surface with no sharp edges

Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Supplied with

stainless steel lid screws and neoprene "O" rings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy