Fibox Transparent, Light Grey Polycarbonate Enclosure, IP67, IP66, 120 mm x 244 mm x 164 mm

This image is representative of the product range

Subtotal (1 unit)*

$188.93

(exc. GST)

$207.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.93

*price indicative

RS Stock No.:
797-5447
Mfr. Part No.:
PCT 162412 ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

120mm

External Length

244mm

External Width

164mm

IP Rating

IP67, IP66

Colour

Transparent, Light Grey

Hazardous Area Certification

No

Shielding

No

Standards/Approvals

No

COO (Country of Origin):
FI

Euronord Polycarbonate Enclosures


The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.;The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.

Features and Benefits


Outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing

Cover screws fully tighten in 4 revolutions, are held captive, but are still removable

Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion

Multiple low height mounting points maximise useable internal depth

Decorative cover plugs create a smooth finished appearance

Mounting holes are outside the gasket area to maintain water tight protection

Bevelled edge design creates a modern look

Robotically applied and foamed in place PUR gasket

Extension strip structure reinforces inner gasket groove edge to protect against side impact

IP66/IP67 ingress protection EN60529

IK07 impact resistance EN 50102

Electrically insulated

Halogen free

UV resistant

Good chemical resistance

UL945V flammability rating

Typical Applications


Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications

What is Supplied?


This enclosure comes complete with PUR gasket, Stainless Steel cover screws

Note

The following enclosures have a transparent lid: 797-5415, 797-5419, 797-5428, 797-5421, 797-5434, 797-5437, 797-5431, 797-5440, 797-5443 and 797-5447. All others have a plain lid.

Standards

USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991

Supplied with

Enclosure base, cover with PUR gasket, cover screws and mounting screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy