Deltron 486 Series Black Aluminium Enclosure, IP68, 90 mm x 260 mm x 160 mm
- RS Stock No.:
- 786-5523
- Mfr. Part No.:
- 487-261609E-68
- Brand:
- Deltron
Get a bulk buy discount
Add 10 more to save $17.70
View bulk pricing optionsSubtotal (1 unit)*
$213.06
(exc. GST)
$234.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $213.06 | - |
| 10 + | $211.29 | $17.70 |
*price indicative
- RS Stock No.:
- 786-5523
- Mfr. Part No.:
- 487-261609E-68
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Width | 160mm | |
| External Length | 260mm | |
| IP Rating | IP68 | |
| Colour | Black | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 486 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Width 160mm | ||
External Length 260mm | ||
IP Rating IP68 | ||
Colour Black | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 486 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
IP66/IP67/IP68 Deltron 486 series Diecast Aluminium Boxes
The heavy duty aluminium series of enclosures from Deltron have been manufactured to withstand tougher environments where a hardwearing box, combined with ingress protection (IP) may be required. They are dust proof, splash proof and protected from powerful jets of water offering electronic circuitry protection in both indoors and outdoors. Enclosures sealed to IP68 offer the best protection against water ingress, having been tested to a depth of 10 m for 20 hours.
Features and Benefits:
Lid is designed to give maximum seal face and minimum exposure
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws
Black powder coated finish
Typical Applications
Test and Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the box be used outside?
Yes, due to the IP rating this product can be used outside
Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded
Note
MPNs that have the suffix 486-xxxxxx-66 are sealed to BS EN 60529:1992 IP66 / IP67
MPNs that have the suffix 486-xxxxxx-68 are sealed to BS EN 60529:1992 IP67 / IP68 (10 m for 20 hours)
MPNs that have the suffix 486-xxxxxx-68 are sealed to BS EN 60529:1992 IP67 / IP68 (10 m for 20 hours)
Contents
The enclosure has PCB guides, DIN rail mounting points, lid, seal, captive screws and earth screws
Related links
- Deltron 487 Series Black Aluminium Enclosure 125 mm, 125 mm
- Deltron 487 Series Black Aluminium Enclosure 220 mm, 120 mm
- Deltron 486 Series Black Aluminium Enclosure 260 mm, 160 mm
- Deltron 487 Series Black Aluminium Enclosure 120 mm, 120 mm
- Deltron 486 Series Grey Aluminium Enclosure 260 mm, 160 mm
- Deltron 486 Series Silver Aluminium Enclosure 260 mm, 160 mm
- Deltron 487 Series Black Aluminium Enclosure 130 mm, 80 mm
- Deltron 486 Series Black Aluminium Enclosure 220 mm, 120 mm
