Deltron 486 Series Black Aluminium Enclosure, IP66, 60 mm x 130 mm x 80 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$162.75

(exc. GST)

$179.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$162.75
10 - 19$159.89
20 +$157.88

*price indicative

RS Stock No.:
786-5469
Mfr. Part No.:
487-130806E-66
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Body Material

Aluminium

Product Type

Enclosure

External Height

60mm

External Length

130mm

External Width

80mm

IP Rating

IP66

Colour

Black

Shielding

Yes

Hazardous Area Certification

No

Series

486

Internal Mount Type

PCB

Number of Knockouts

0

Standards/Approvals

No

Gasket Material

Silicone Rubber Sponge

RoHS Status: Exempt

COO (Country of Origin):
PT

IP66/IP67/IP68 Deltron 486 series Diecast Aluminium Boxes


The heavy duty aluminium series of enclosures from Deltron have been manufactured to withstand tougher environments where a hardwearing box, combined with ingress protection (IP) may be required. They are dust proof, splash proof and protected from powerful jets of water offering electronic circuitry protection in both indoors and outdoors. Enclosures sealed to IP68 offer the best protection against water ingress, having been tested to a depth of 10 m for 20 hours.

Features and Benefits:


Lid is designed to give maximum seal face and minimum exposure

Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws

3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C

Minimum seal thickness and seal frame width 3.5mm

Minimum enclosure wall and lid thickness 3mm

Integrated PCB guides and standoffs

Integrated earth fixing points and is supplied with brass shake proof screws

Black powder coated finish

Typical Applications


Test and Measurement Equipment

CCTV/Surveillance Tools

Traffic Management Equipment

Water Treatment

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions


Can the box be used outside?

Yes, due to the IP rating this product can be used outside

Does this product have FRI shielding?

Yes, this product is RFI EMI Shielded

Note

MPNs that have the suffix 486-xxxxxx-66 are sealed to BS EN 60529:1992 IP66 / IP67
MPNs that have the suffix 486-xxxxxx-68 are sealed to BS EN 60529:1992 IP67 / IP68 (10 m for 20 hours)

Contents

The enclosure has PCB guides, DIN rail mounting points, lid, seal, captive screws and earth screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy