Hammond 1455 Series Silver Anodised Aluminium Enclosure, IP54, Silver Anodized Lid, 160 x 103 x 53mm
- RS Stock No.:
- 773-2990
- Mfr. Part No.:
- 1455N1601
- Brand:
- Hammond
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.57
(exc. GST)
$50.13
(inc. GST)
Units | Per unit |
1 + | $45.57 |
- RS Stock No.:
- 773-2990
- Mfr. Part No.:
- 1455N1601
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond Enclosure, 160 (L) x 103 (W) x 53mm (H), IP54 Rating - 1455 Series - 1455N1601
Need a reliable storage solution for your sensitive electronic parts? Box them up in this Hammond enclosure. It has built-in slots for mounting PC boards with maximum dimensions of 159 (L) x 99mm (W) so you can keep them secure when they're not in use. As this enclosure's made from strong extruded aluminium, you can count on it to protect delicate components against impact. It comes with Phillips end panel screws for a speedy setup. This product weighs in at just 323g, so it's a cinch to handle and transport.
Features & Benefits
ABS bezels shrug off abrasion in harsh settings
Self-adhesive rubber feet enable free-standing installation on desks or shelves without the risk of slippage
Aluminium body resists corrosion for reliable use in humid spots
Recommended tightening torque of 5lbf-in means it's easy to install by hand
Silver colour looks professional in public spaces
Self-adhesive rubber feet enable free-standing installation on desks or shelves without the risk of slippage
Aluminium body resists corrosion for reliable use in humid spots
Recommended tightening torque of 5lbf-in means it's easy to install by hand
Silver colour looks professional in public spaces
Applications
Manufacturing sector
Industrial IT
Automotive industry
Industrial IT
Automotive industry
Can I use this enclosure in contaminated settings?
Yes, it's rated IP54, which means it's resistant to water sprays from any direction and offers protection against dust.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 160 mm |
External Height | 53 mm |
External Width | 103 mm |
External Dimensions | 160 x 103 x 53mm |
Range | 1455 |
IP Rating | IP54 |
Colour | Silver Anodised |
Lid Colour | Silver Anodized |
Flanged | No |
Shielded | No |
Series | 1455 |
Number Of Knockouts | 0 |
Weight | 323g |
Transparent Door | No |
Explosion Proof | No |
Related links
- Hammond 1455 Series Silver Anodised Aluminium Enclosure Silver...
- Hammond 1455 Series Silver Anodised Aluminium Enclosure Silver...
- Hammond 1455 Series Silver Anodised Aluminium Enclosure Silver...
- Hammond 1455 Series Silver Anodised Aluminium Enclosure Silver...
- Hammond 1455 Series Silver Anodised Aluminium Enclosure Silver...
- Hammond 1455 Series Silver Anodised Aluminium Enclosure Silver...
- Hammond 1455 Series Silver Anodised Aluminium Enclosure Silver...
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 160 x 103 x 53mm