Spelsberg TG Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 90 mm x 252 mm x 162 mm

Get a bulk buy discount

Add 12 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$73.19

(exc. GST)

$80.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$73.19-
12 +$71.891%

*price indicative

RS Stock No.:
772-1094
Mfr. Part No.:
20101201
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polycarbonate

Product Type

Enclosure

External Height

90mm

External Width

162mm

External Length

252mm

IP Rating

IP66, IP67

Lid Colour

Transparent

Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

TG

Number of Knockouts

0

Standards/Approvals

RoHS

Transparent Door

Yes

IK Rating

IK08

COO (Country of Origin):
DE

IP67 Polycarbonate Enclosure, TG Series


The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance

Grey enclosure base (similar to RAL7035) with either a grey or transparent cover

Time saving fast closure system

Recess in the cover facilitates the placement of design foils or membrane keyboards

Smooth side walls for added flexibility

Integrated cover retainer

Attachment notches in the usual positions

Mounting plate, DIN rail, inside hinge set and external mounts available separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy