Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 82 mm x 162 mm x 55 mm
- RS Stock No.:
- 772-1048
- Mfr. Part No.:
- 20100601
- Brand:
- Spelsberg
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.49
(exc. GST)
$45.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $41.49 |
| 12 + | $40.03 |
*price indicative
- RS Stock No.:
- 772-1048
- Mfr. Part No.:
- 20100601
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 82mm | |
| External Width | 55mm | |
| External Length | 162mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TG | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 82mm | ||
External Width 55mm | ||
External Length 162mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TG | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
IP67 Polycarbonate Enclosure, TG Series
The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
- RS Stock No. 7721010
- Mfr. Part No. 20040401
Each
$40.72
- RS Stock No. 7721044
- Mfr. Part No. 20040601
Each
$41.49
- RS Stock No. 7721117
- Mfr. Part No. 20100301
Each
$31.53
- RS Stock No. 7721057
- Mfr. Part No. 20090601
Each
$47.35
Related links
- Spelsberg TG Series Grey Polycarbonate Enclosure IP67 162 mm, 85 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP67 82 mm, 162 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP66 162 mm, 85 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP67 122 mm, 55 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP67 84 mm, 55 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP66 122 mm, 55 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP67 84 mm, 85 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP67 122 mm, 85 mm












