Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 112 x 61.5 x 39.2mm
- RS Stock No.:
- 756-8711
- Mfr. Part No.:
- 1590TRPBBK
- Brand:
- Hammond
3 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $26.05
You pay
$16.50
(exc. GST)
$18.15
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $16.50 |
5 + | $16.30 |
- RS Stock No.:
- 756-8711
- Mfr. Part No.:
- 1590TRPBBK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.
Features and Benefits:
• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• Color matched screws
Note
Dimensions do not include the lid.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 112 mm |
External Height | 39.2 mm |
External Width | 61.5 (Small End) mm, 79 (Large End) mm |
External Dimensions | 112 x 61.5 x 39.2 mm, 112 x 79 x 39.2mm |
Range | 1590 |
IP Rating | IP54 |
Colour | Black |
Lid Colour | Black |
Flanged | No |
Shielded | Yes |
Series | 1590 |
Number Of Knockouts | 0 |
Weight | 170g |
Explosion Proof | No |
Related links
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Red Die Cast Aluminium Enclosure, IP54, Red...
- Hammond 1590 Series Grey Die Cast Aluminium Enclosure, IP54, Grey...
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...