Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP65, IK07, 85 mm x 120 mm x 80 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.01

(exc. GST)

$63.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$58.01
3 +$57.38

*price indicative

RS Stock No.:
755-9997
Distrelec Article No.:
110-29-301
Mfr. Part No.:
02226094
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

Polycarbonate

External Height

85mm

External Width

80mm

External Length

120mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielding

No

Hazardous Area Certification

No

Series

Euromas

Weight

218g

Standards/Approvals

RoHS Compliant

IK Rating

IK07

Gasket Material

Polychloroprene

Euromas Polycarbonate Enclosures


Introducing a range of polycarbonate enclosures from Bopla. The Euromas range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?


The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features and Benefits


• Polycarbonate general purpose enclosures (UV stabilised)

• Multiple sizes available to meet your specification

• Neoprene gasket assures protection within the box

• Two lid choices: Grey or Transparent

• Wall mountable

• Can be equipped with mounting panels and a DIN Rail for fixing internal equipment

• Flammability rating: UL 94 V2

• Corrosion resistant

• Supplied with sunken head lid screws and mounting screws for fixing (Included)

• IP65 or IP66/ DIN EN 60529

Typical Applications


• Cable/Wire Management

• IT/Server

• Solar Power Batteries

• Oil and Gas Production

• Food and Beverage Industry

• Telecommunication Industry

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

PC UL94 V2


One of the most important features of UL94 V2 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V2 classification, it is also imperative that no flaming drops are generated.

FAQ's


Can the enclosure be used outside?

General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.

What is supplied?

Base and Lid with screws. Self-tapping screws for mounting plate/DIN-rail, cover with a Neoprene gasket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy