RS PRO Flanged Silver Silver Lid Aluminium Enclosure, IP66, 55 mm x 139.6 mm x 63.8 mm

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$31.64

(exc. GST)

$34.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$31.64-
25 - 124$30.962%
125 +$25.4619%

*price indicative

RS Stock No.:
517-4099
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Aluminium

External Height

55mm

External Length

139.6mm

External Width

63.8mm

Ventilated

No

IP Rating

IP66

Colour

Silver

Lid Colour

Silver

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Standards/Approvals

No

Transparent Door

No

Gasket Material

Neoprene

COO (Country of Origin):
TW

RS PRO IP65 Flanged Aluminium High Temperature Enclosures


Introducing the flanged aluminium enclosures from RS PRO, a series of high standard enclosures with a high temperature threshold. These RS Pro EMI/RFI shielded enclosures are made of high-quality aluminium that guarantee rust resistance, Impact protection and extra durability. The enclosure includes a lid and flanged base, allowing you to mount the enclosure to a wall or fixture. These versatile boxes also include a self-adhesive neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications. An inner surface of the enclosure also features vertical mounting guides for PCB installation.

Features and Benefits


• IP65 ingress protection with a self-adhesive neoprene gasket

• Highly durable aluminium base with lid and screws

• Flanged base to allow for installation to a wall or fixture

• High temperature range

• EMI/RF shielding to prevent interference of internal electrical components

Applications


Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical

• Button switching elements

• Telecommunication

• Network Junction boxes

• Mechanical and automation

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP65, offering a waterproof enclosure.

Can this enclosure be used outdoors?


With an IP65 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.

What is supplied?


• Enclosure body + lid with screws

• Self-adhesive neoprene gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy