RS PRO Black Black Lid Aluminium Enclosure, 55.9 mm x 222.1 mm x 145.9 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.86

(exc. GST)

$52.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$47.86
12 - 59$46.80
60 +$38.54

*price indicative

RS Stock No.:
621-4968
Distrelec Article No.:
304-05-771
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Aluminium

Product Type

Enclosure

External Height

55.9mm

Ventilated

No

External Width

145.9mm

External Length

222.1mm

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Standards/Approvals

No

Transparent Door

No

COO (Country of Origin):
TW

RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish


From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.

Features and Benefits


Diecast aluminium alloy (LM2, BS1490)

Stove Finish - is a coarse textured acrylic stove finish

Close fitting lids with lip secured by stainless steel M3.5 countersunk screws

Minimum wall thickness 1.6 mm

FAQ's


Can the enclosure be used outside?


Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy