RS PRO Silver Silver Lid Aluminium Enclosure, IP66, 55.9 mm x 222.1 mm x 145.9 mm
- RS Stock No.:
- 517-4459
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$135.86
(exc. GST)
$149.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 274 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $135.86 | - |
| 25 - 124 | $133.90 | 1% |
| 125 + | $110.22 | 18% |
*price indicative
- RS Stock No.:
- 517-4459
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 55.9mm | |
| Ventilated | No | |
| External Width | 145.9mm | |
| External Length | 222.1mm | |
| IP Rating | IP66 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 55.9mm | ||
Ventilated No | ||
External Width 145.9mm | ||
External Length 222.1mm | ||
IP Rating IP66 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- TW
RS Pro IP66 Shielded Die Cast Aluminium Enclosures
Brought to you by RS Pro, a range of IP66 Shielded Die Cast aluminium enclosure boxes. Providing a good quality aluminium alloy, they also supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the aluminium or the enclosures structure. All models are highly reliable and excellent quality
Features and Benefits
• Shielded EMI/RFI
• Die cast aluminium alloy ADC 12 (LM24 to BS1490)
• ADC means Aluminium Die Cast
• Lid is lipped to ensure the EMI/RFI screening
• Screening is better than 40dB at 10MHz and 76dB at 100 kHz
• Taper is 1.5° per side lid to base
• High temperature strength
• Various size and wall thickness available
Mounting
• PCB Mounting guides
• Vertical mounting guides
• Guides are on the inner surface of the enclosure
Enclosure / Lid Finish
• Natural aluminium
• Plain
• No external coating
• If you wish to paint then use powder paint
• Seal included
IP66 Seal
• IP66 provides protection from dust and moisture
• Self-adhesive seal
• Neoprene
• Lid thickness is 3 mm incorporating the seal
• Temperature range for the seal is from -20°C to +80°C
Fixing the lid to the base
• The lid is lipped for a tight for to the base
• Taper is 1.5° per side lid to base
• Tapped holes to ensure a close fit
• Fastening holes located outside of the inner space of the enclosure
• M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
• Recommended screw tightening torque is 5.6 kg
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).
Related links
- RS PRO Silver Die Cast Aluminium Enclosure 222.1 mm, 145.9 mm
- RS PRO Grey Die Cast Aluminium Enclosure 55.9 mm 145.9 mm
- RS PRO Black Die Cast Aluminium Enclosure 55.9 mm 145.9 mm
- Deltron 480 Series Silver Die Cast Aluminium Enclosure IP67 114.3 mm, 88.9 mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP67 139.7 mm, 63.7 mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP67 202 mm, 120.8 mm
- Deltron 480 Series Silver Die Cast Aluminium Enclosure IP66 171.5 mm, 120.6 mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP68 139.7 mm, 89.1 mm
