RS PRO Flanged Grey Grey Lid Aluminium Enclosure, IP66, 76.5 mm x 168.7 mm x 101.6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.34

(exc. GST)

$74.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 101 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$67.34
12 - 59$66.02
60 +$54.35

*price indicative

RS Stock No.:
621-4895
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Aluminium

External Height

76.5mm

External Width

101.6mm

External Length

168.7mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Standards/Approvals

RoHS

Gasket Material

Neoprene

COO (Country of Origin):
TW

RS PRO IP66 Flanged Diecast Aluminium Enclosure, Powder Coated, Grey


A watertight series of enclosures with pre drilled flanges that are manufactured from aluminium alloy (ADC-12) with a stove acrylic finish. The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base with a self-adhesive silicone gasket. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications. These versatile enclosures can also be mounted to a wall or surface via the pre drilled flanges.

Features and Benefits


• IP66 ingress protection with a self-adhesive silicone gasket

• Aluminium alloy die cast boxes with pre-drilled mounting flanges

• Internal guides for PCB installation

• EMI/RFI screening

• Can be used in a wide range of environments

• Neutral powdered grey colour

Applications


Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical

• Button switching elements

• Telecommunication

• Network Junction boxes

• Mechanical and automation

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP66, offering a waterproof enclosure.

Can this enclosure be used outdoors?


With an IP66 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.

What is supplied?


• Enclosure body + cover with pre drilled flanges

• Self-adhesive silicone gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy