ROLEC Technobox Series Grey Grey Lid ABS Enclosure, IP66, 80 mm x 161 mm x 161 mm

This image is representative of the product range

Subtotal (1 unit)*

$80.03

(exc. GST)

$88.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.03

*price indicative

RS Stock No.:
536-3463
Mfr. Part No.:
220.160.000
Brand:
ROLEC
Find similar products by selecting one or more attributes.
Select all

Brand

ROLEC

Product Type

Enclosure

Body Material

ABS

External Height

80mm

External Width

161mm

External Length

161mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Shielding

No

Series

Technobox

Standards/Approvals

RoHS Compliant

Weight

450g

COO (Country of Origin):
DE

IP66 Technobox Series


technoBOX is a modern and inexpensive range of plastic enclosures for all types of electronics and electrical equipment. It is moulded in tough and long life ABS. The bevelled lid gives the housing an attractive appearance. A recess is provided in the lid for fitting a membrane keypad, front plate or product label. Threaded screw bosses in the lid and base can be used for fitting circuit boards, mounting plates and terminal rails.

Features and Benefits


• Slanted lid edges

• Fastening points compatible with standard enclosures

• Integrated recess in the lid for membrane keypad or front plates

• Full protective insulation in accordance with VDE 0100

• ABS RAL 7035

• IP66

• Dimension: 66 x 51 x 35 mm to 241 x 161 x 80 mm

(IP) Ingress Protection and what it means?


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s


Can the box be used outside?

• Yes, technoBOX enclosures have an IP66 rating

Are they mountable?

• Yes, they are suitable for wall mounting or portable applications

What is supplied?

• Enclosure RAL 7035

• Lid and screws

• Chloroprene (CR), gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy