Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 84 mm x 182 mm x 180 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.24

(exc. GST)

$68.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$62.24
25 - 99$61.71
100 +$60.93

*price indicative

RS Stock No.:
533-7335
Mfr. Part No.:
10591301
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polystyrene

Product Type

Enclosure

External Height

84mm

External Width

180mm

External Length

182mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

TK PS

Standards/Approvals

RoHS

IK Rating

IK07

Transparent Door

No

COO (Country of Origin):
DE

Spelsberg TK-PS IP66 Enclosure with Metric Knockouts


The TK-PS series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1

IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100

Flammability rating: VDE 0471, UL94, 650 °C / HB

Operating temperature range -25 to +40 °C

With pre-pressed metric knockouts (see datasheets for details)

Wall mounting using through holes below lid fixing screws

Surface mounting using knockouts in bottom of base (sealing plugs provided)

Integrated polyurethane cover gasket

Halogen Free

Approvals

cULus.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy