Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure, IP66, IK07, 111 mm x 182 mm x 180 mm

Subtotal (1 unit)*

$75.16

(exc. GST)

$82.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.16

*price indicative

RS Stock No.:
832-532
Mfr. Part No.:
11150701
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polystyrene

Product Type

Enclosure

External Height

111mm

External Length

182mm

External Width

180mm

IP Rating

IP66

Lid Colour

Transparent

Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

TK PS

Standards/Approvals

RoHS

IK Rating

IK07

Transparent Door

Yes

COO (Country of Origin):
DE

Spelsberg TK-PS IP66 Enclosure without Metric Knockouts


The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

Features and Benefits:


IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1

IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100

Flammability rating: VDE 0471, UL94, 650 °C / HB

Operating temperature range -25 to +40 °C

Wall mounting using through holes below lid fixing screws

Surface mounting using knockouts in bottom of base (sealing plugs provided)

Integrated polyurethane cover gasket

Halogen Free

Approvals

cULus.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy