RS PRO Flanged Silver Silver Lid Aluminium Enclosure, IP66, 77 mm x 140 mm x 102 mm
- RS Stock No.:
- 517-4140
- Distrelec Article No.:
- 304-05-721
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$85.15
(exc. GST)
$93.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 255 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $85.15 | - |
| 25 - 124 | $83.88 | 1% |
| 125 + | $69.06 | 18% |
*price indicative
- RS Stock No.:
- 517-4140
- Distrelec Article No.:
- 304-05-721
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 77mm | |
| External Width | 102mm | |
| External Length | 140mm | |
| IP Rating | IP66 | |
| Lid Colour | Silver | |
| Colour | Silver | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 77mm | ||
External Width 102mm | ||
External Length 140mm | ||
IP Rating IP66 | ||
Lid Colour Silver | ||
Colour Silver | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- TW
RS PRO IP65 Flanged Aluminium High Temperature Enclosures
Introducing the flanged aluminium enclosures from RS PRO, a series of high standard enclosures with a high temperature threshold. These RS Pro EMI/RFI shielded enclosures are made of high-quality aluminium that guarantee rust resistance, Impact protection and extra durability. The enclosure includes a lid and flanged base, allowing you to mount the enclosure to a wall or fixture. These versatile boxes also include a self-adhesive neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications. An inner surface of the enclosure also features vertical mounting guides for PCB installation.
Features and Benefits
• IP65 ingress protection with a self-adhesive neoprene gasket
• Highly durable aluminium base with lid and screws
• Flanged base to allow for installation to a wall or fixture
• High temperature range
• EMI/RF shielding to prevent interference of internal electrical components
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP65, offering a waterproof enclosure.
Can this enclosure be used outdoors?
With an IP65 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.
What is supplied?
• Enclosure body + lid with screws
• Self-adhesive neoprene gasket
Related links
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP67 170 mm, 101.6 mm
- RS PRO Silver Die Cast Aluminium Enclosure 139.6 mm, 63.8 mm
- RS PRO Silver Die Cast Aluminium Enclosure 139.7 mm, 63.8 mm
- RS PRO Silver Die Cast Aluminium Enclosure 201.7 mm, 121.2 mm
- RS PRO Silver Die Cast Aluminium Enclosure 201.7 mm, 121.2 mm
- RS PRO Silver Die Cast Aluminium Enclosure 113.9 mm, 35.1 mm
- RS PRO Silver Die Cast Aluminium Enclosure 252 mm, 146.1 mm
- RS PRO Silver Die Cast Aluminium Enclosure 184.8 mm, 127.4 mm
