RS PRO Black Black Lid Aluminium Enclosure, 30.3 mm x 114.5 mm x 63.6 mm
- RS Stock No.:
- 517-4033
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.88
(exc. GST)
$44.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 144 unit(s) shipping from 15 December 2026
- Plus 144 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $40.88 |
| 25 - 124 | $40.20 |
| 125 + | $33.08 |
*price indicative
- RS Stock No.:
- 517-4033
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 30.3mm | |
| External Width | 63.6mm | |
| External Length | 114.5mm | |
| Ventilated | No | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 30.3mm | ||
External Width 63.6mm | ||
External Length 114.5mm | ||
Ventilated No | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
RS PRO EMI/RFI Shielded Aluminium Alloy (ADC12) Enclosures, Powder Coated
Introducing the aluminium alloy EMI and RFI shielded enclosure from RS PRO, a high standard enclosure suitable for a wide range of applications. These durable boxes are made with aluminium alloy ADC12, providing shock resistance properties and high resistance to corrosion. These enclosures feature RFI shielding properties, eliminating the risk of malfunction with electrical components. These aluminium enclosures are lightweight and easy to customise, offering a highly versatile enclosure that can be used in a range of environments. These aluminium enclosures are ideal for protecting internal components from dust and moisture and offer a high temperature range, ensuring protection from heat sources.
Features and benefits
• Aluminium alloy construction with powder coating
• Available in a range of sizes to accommodate various applications
• Available in Black or Grey
• Ideal for protecting internal components from dust and heat
• Robust, lightweight and easy to customise
• High resistance to corrosion and shock resistance
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Minimum wall thickness 1.6 mm
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
Can this enclosure be used outside?
These RS PRO shielded aluminium die cast enclosures are ideal for general purpose use indoors. As these enclosures do not include a sealing gasket or a sufficient IP rating, they are not suitable for use outdoors.
What is included?
x 1 Shielded natural die cast aluminium enclosure
x 1 matching lid
x 4 countersunk stainless steel M3.5 fixing screws
Note
Stock nos. 517-3670, 517-3686, 517-3591, 517-3636, 517-3557, 517-3541, 517-3642 and 517-4083 have internal guide slots to allow the interior to be subdivided by screens, dividers, PCBs or component mounting boards.
Related links
- RS PRO Black Die Cast Aluminium Enclosure 30.3 mm 63.6 mm
- RS PRO Grey Die Cast Aluminium Enclosure 30.3 mm 63.6 mm
- RS PRO Black Die Cast Aluminium Enclosure 114.5 mm, 63.6 mm
- RS PRO Silver Die Cast Aluminium Enclosure 114.5 mm, 63.6 mm
- RS PRO Silver Die Cast Aluminium Enclosure 114.5 mm, 63.6 mm
- RS PRO Black Die Cast Aluminium Enclosure 30.3 mm 35 mm
- RS PRO Grey Die Cast Aluminium Enclosure 30.3 mm 35 mm
- RS PRO Black Die Cast Aluminium Enclosure 89.1 mm, 35 mm
