Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 44 mm x 220 mm x 110 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.92

(exc. GST)

$29.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$26.92
50 - 99$25.82
100 +$24.74

*price indicative

RS Stock No.:
514-1897
Mfr. Part No.:
1599HGYBAT
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

44mm

External Width

110mm

External Length

220mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielding

No

Hazardous Area Certification

No

Series

1599

Internal Mount Type

PCB

Number of Knockouts

2

Weight

250g

Standards/Approvals

RoHS Compliant

Explosion Proof

No

COO (Country of Origin):
CA

Hand Held Instrument Cases


Moulded in either flame retardant ABS or general purpose ABS plastic.

2-piece lap joint construction

Designed to meet IP54

Extra deep top and shallow base sections

Recessed area on top of case for keypads/displays, etc.

Lid is secured with either Philips machine screws, threaded into tapped integral brass bushings (flame retardant version or self tapping screws (general purpose version)

Base with moulded knockouts for wall mounting

Top and base have 6 bosses for PCB mounting

Tops have vertical card guides

Note

Flame retardant version carries a UL flammability rating of 94V-0.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy