CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65 35 mm, 110 mm, 85 mm
- RS Stock No.:
- 498-6958
- Mfr. Part No.:
- CRDCERG03
- Brand:
- CAMDENBOSS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.19
(exc. GST)
$84.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $77.19 |
| 10 - 99 | $76.67 |
| 100 + | $75.86 |
*price indicative
- RS Stock No.:
- 498-6958
- Mfr. Part No.:
- CRDCERG03
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 35mm | |
| External Width | 85mm | |
| External Length | 110mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | 7000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 35mm | ||
External Width 85mm | ||
External Length 110mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series 7000 | ||
Standards/Approvals No | ||
ABS RFI Screened
Temperature resistance of up to 85°C
IP65 rated when gasket fitted
Lid to base fixing screws are hidden behind push on caps
Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
Keyboard area on top and base of the box with 2 different sized areas
Body colour grey RAL 7035
Supplied with
gasket.
Related links
- CAMDENBOSS 7000 Series Grey ABS Enclosure 110 mm, 85 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 190 mm, 120 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 220 mm, 145 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 145 mm, 90 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 90 mm, 55 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 90 mm, 55 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 220 mm, 145 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 127 mm, 75 mm
