Fibox Grey Clear Lid Polycarbonate Enclosure, IP67, IP66, IK08, 75 mm x 255 mm x 180 mm

This image is representative of the product range

Subtotal (1 unit)*

$115.00

(exc. GST)

$126.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.00

*price indicative

RS Stock No.:
498-5488
Distrelec Article No.:
150-64-241
Mfr. Part No.:
PCM 200/75 T ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

Enclosure

External Height

75mm

External Length

255mm

External Width

180mm

IP Rating

IP67, IP66

Colour

Grey

Lid Colour

Clear

Hazardous Area Certification

No

Shielding

Unshielded

Standards/Approvals

GL, FIMKO, DN, GOSTR, UL

IK Rating

IK08

Gasket Material

Thermoplastic Elastomer

COO (Country of Origin):
FI

MNX-PCM Series - IP66/67


The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits


50mm deep bases with a variety of lid depths;PUR/TPE rubber gasket resistant to oil, water and acid;Lids secured with captive polyamide screws;Fitted with knockouts;Flame resistance rating: UL94-V5;Self-extinguishing ;Ingress Protection of IP66/67;Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications


Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications

What is Supplied?


This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy