Fibox Grey Polycarbonate Enclosure, IP67, IP66, IK08, 125 mm x 255 mm x 180 mm
- RS Stock No.:
- 498-5393
- Mfr. Part No.:
- PCM 200/125 XT ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$136.58
(exc. GST)
$150.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.58 |
*price indicative
- RS Stock No.:
- 498-5393
- Mfr. Part No.:
- PCM 200/125 XT ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 125mm | |
| External Length | 255mm | |
| External Width | 180mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, GOST R, GL, FIMKO, EN 62208:2003 | |
| IK Rating | IK08 | |
| Gasket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 125mm | ||
External Length 255mm | ||
External Width 180mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Shielding No | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, GOST R, GL, FIMKO, EN 62208:2003 | ||
IK Rating IK08 | ||
Gasket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- FI
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.
Features and Benefits
50mm deep bases with a variety of lid depths;PUR/TPE rubber gasket resistant to oil, water and acid;Lids secured with captive polyamide screws;Fitted with knockouts;Flame resistance rating: UL94-V5;Self-extinguishing ;Ingress Protection of IP66/67;Temperature range: -40 to +80°C ( -40 to +120°C short term)
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
What is Supplied?
This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.
Related links
- Fibox Grey Polycarbonate Enclosure IP66 125 mm, 180 mm
- Fibox Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox Grey Polycarbonate Enclosure IP66 63 mm, 180 mm
- Fibox Grey Polycarbonate Enclosure IP67 63 mm, 180 mm
- Fibox Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox Grey Polycarbonate Enclosure IP67 255 mm, 180 mm
- Fibox Grey Polycarbonate Enclosure IP67 255 mm, 180 mm
